LFXTAL082075REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $3.00627
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 195
Unit Price: $1.48000
Datasheet
LFXTAL036229REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFXTAL036229REEL
CFPX-180_View2
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFXTAL082075REEL

DigiKey Part Number
1923-LFXTAL082075REELTR-ND - Tape & Reel (TR)
1923-LFXTAL082075REELCT-ND - Cut Tape (CT)
1923-LFXTAL082075REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082075REEL
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.53286$3,532.86
Manufacturers Standard Package