ABM8W-30.0000MHZ-8-D1X-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,912
Unit Price: $5.58000
Datasheet

Similar


Abracon LLC
In Stock: 1,660
Unit Price: $5.58000
Datasheet

Similar


Abracon LLC
In Stock: 1,455
Unit Price: $5.58000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 1,620
Unit Price: $6.40000
Datasheet

Similar


Abracon LLC
In Stock: 3,000
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 2,929
Unit Price: $5.26000
Datasheet

Similar


Abracon LLC
In Stock: 2,420
Unit Price: $5.26000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8W-30.0000MHZ-8-D1X-T3

DigiKey Part Number
535-14077-2-ND - Tape & Reel (TR)
535-14077-1-ND - Cut Tape (CT)
535-14077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-30.0000MHZ-8-D1X-T3
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-30.0000MHZ-8-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.60500$36.05
25$3.40600$85.15
50$3.26460$163.23
100$3.13000$313.00
250$2.95956$739.89
500$2.83722$1,418.61
1,000$2.71981$2,719.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.54371$7,631.13
6,000$2.43856$14,631.36
9,000$2.37910$21,411.90
15,000$2.30627$34,594.05
21,000$2.25955$47,450.55
30,000$2.21108$66,332.40
36,000$2.18671$78,721.56
Manufacturers Standard Package