IPP50R500CEXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 517
Unit Price: $12.24000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 241
Unit Price: $41.28000
Datasheet

Similar


IXYS
In Stock: 100
Unit Price: $88.03000
Datasheet

Similar


IXYS
In Stock: 574
Unit Price: $83.95000
Datasheet

Similar


STMicroelectronics
In Stock: 241
Unit Price: $32.31000
Datasheet

Similar


STMicroelectronics
In Stock: 109
Unit Price: $14.03000
Datasheet
N-Channel 500 V 7.6A (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP50R500CEXKSA1

DigiKey Part Number
IPP50R500CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP50R500CEXKSA1
Description
MOSFET N-CH 500V 7.6A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 7.6A (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
500mOhm @ 2.3A, 13V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
18.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
433 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes