Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOT14N50FD | |
|---|---|
DigiKey Part Number | AOT14N50FD-ND |
Manufacturer | |
Manufacturer Product Number | AOT14N50FD |
Description | MOSFET N-CH 500V 14A TO220 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 278W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2010 pF @ 25 V |
FET Type | Power Dissipation (Max) 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 470mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP12N50NZ | onsemi | 0 | 488-FDP12N50NZ-ND | $0.00000 | Similar |
| FQP13N50 | onsemi | 0 | FQP13N50-ND | $0.00000 | Similar |
| IRFB11N50APBF | Vishay Siliconix | 307 | IRFB11N50APBF-ND | $32.64000 | Similar |
| IRFB13N50APBF | Vishay Siliconix | 8 | IRFB13N50APBF-ND | $36.67000 | Similar |
| IXFP12N50P | IXYS | 48 | IXFP12N50P-ND | $44.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.21729 | $9,217.29 |








