Similar
Similar
Similar
Similar
Similar

IPP50R380CEXKSA1 | |
|---|---|
DigiKey Part Number | IPP50R380CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP50R380CEXKSA1 |
Description | MOSFET N-CH 500V 9.9A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 9.9A (Tc) 73W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP50R380CEXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 260µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 584 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 3.2A, 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP16N50P3 | IXYS | 152 | IXFP16N50P3-ND | $55.08000 | Similar |
| IXFP20N50P3 | IXYS | 0 | IXFP20N50P3-ND | $57.47000 | Similar |
| SIHP12N50E-GE3 | Vishay Siliconix | 976 | SIHP12N50E-GE3-ND | $22.77000 | Similar |
| STP12N50M2 | STMicroelectronics | 1,306 | 497-15273-5-ND | $19.32000 | Similar |
| STP14NM50N | STMicroelectronics | 778 | 497-10650-5-ND | $41.85000 | Similar |











