
SIHP12N50E-GE3 | |
|---|---|
DigiKey Part Number | SIHP12N50E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP12N50E-GE3 |
Description | MOSFET N-CH 500V 10.5A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10.5A (Tc) 114W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP12N50E-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 886 pF @ 100 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 380mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 50 | $11.19940 | $559.97 |
| 100 | $10.07130 | $1,007.13 |
| 500 | $8.09276 | $4,046.38 |
| 1,000 | $7.45674 | $7,456.74 |
| 2,000 | $6.92201 | $13,844.02 |
| 5,000 | $6.34371 | $31,718.55 |
| 10,000 | $6.16613 | $61,661.30 |

