
CY8C4147LQEHVS136XXQLA1 | |
---|---|
DigiKey Part Number | 448-CY8C4147LQEHVS136XXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LQEHVS136XXQLA1 |
Description | PSOC BASED - HV FAMILY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147LQEHVS136XXQLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 28V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.28000 | $87.28 |
10 | $68.24200 | $682.42 |
25 | $63.48080 | $1,587.02 |
100 | $58.24720 | $5,824.72 |
260 | $55.65919 | $14,471.39 |
520 | $54.17223 | $28,169.56 |
1,040 | $52.94839 | $55,066.33 |