
CY8C4146LWEHVS015XXQLA1 | |
---|---|
DigiKey Part Number | 448-CY8C4146LWEHVS015XXQLA1TR-ND - Tape & Reel (TR) 448-CY8C4146LWEHVS015XXQLA1CT-ND - Cut Tape (CT) 448-CY8C4146LWEHVS015XXQLA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146LWEHVS015XXQLA1 |
Description | CY8C4146LWEHVS015XXQLA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 HV MS Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 56-WQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4146LWEHVS015XXQLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.15V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 56-WQFN (8x8) | |
Package / Case | 56-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.81000 | $90.81 |
10 | $62.83900 | $628.39 |
100 | $52.76390 | $5,276.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $43.10777 | $11,208.02 |