New at DigiKey
56 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4146LWEHVS115XXQLA1

DigiKey Part Number
448-CY8C4146LWEHVS115XXQLA1-ND
Manufacturer
Manufacturer Product Number
CY8C4146LWEHVS115XXQLA1
Description
PSOC BASED - HV FAMILY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 HV MS Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 56-WQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4146LWEHVS115XXQLA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.15V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
56-WQFN (8x8)
Package / Case
56-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$78.58000$78.58
10$61.18800$611.88
25$56.85280$1,421.32
100$52.08400$5,208.40
260$49.72612$12,928.79
520$48.37069$25,152.76
1,040$47.25541$49,145.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.