BTS3205NHUSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: $16.48000
Datasheet
PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS3205NHUSA1

DigiKey Part Number
BTS3205NHUSA1TR-ND - Tape & Reel (TR)
BTS3205NHUSA1CT-ND - Cut Tape (CT)
BTS3205NHUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3205NHUSA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.12000$10.12
10$7.31000$73.10
25$6.61160$165.29
100$5.85050$585.05
250$5.48644$1,371.61
500$5.26696$2,633.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.08642$5,086.42
2,000$4.93777$9,875.54
3,000$4.86336$14,590.08
5,000$4.78091$23,904.55
7,000$4.73270$33,128.90
10,000$4.68637$46,863.70
Manufacturers Standard Package