
BTS3205NHUMA1 | |
---|---|
DigiKey Part Number | 448-BTS3205NHUMA1TR-ND - Tape & Reel (TR) 448-BTS3205NHUMA1CT-ND - Cut Tape (CT) 448-BTS3205NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3205NHUMA1 |
Description | IC PWR DRVR N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 10V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $10.45500 | $104.55 |
100 | $7.06220 | $706.22 |
500 | $5.60730 | $2,803.65 |
1,000 | $5.25844 | $5,258.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.29608 | $17,184.32 |