Direct

BTS3205NHUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS3205NHUMA1TR-ND - Tape & Reel (TR) 448-BTS3205NHUMA1CT-ND - Cut Tape (CT) 448-BTS3205NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3205NHUMA1 |
Description | IC PWR DRVR N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 10V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 10 | $10.53300 | $105.33 |
| 100 | $7.12070 | $712.07 |
| 500 | $5.65792 | $2,828.96 |
| 1,000 | $5.32628 | $5,326.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.35154 | $17,406.16 |


