AUIPS2051LTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 21,399
Unit Price: $12.83000
Datasheet

Similar


Infineon Technologies
In Stock: 4,693
Unit Price: $12.50000
Datasheet

Similar


Infineon Technologies
In Stock: 25,690
Unit Price: $15.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 39,873
Unit Price: $14.06000
Datasheet
Power Switch/Driver 1:1 N-Channel 900mA PG-SOT223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS2051LTR

DigiKey Part Number
AUIPS2051LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS2051LTR
Description
IC PWR SWITCH N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 900mA PG-SOT223-3
Datasheet
 Datasheet
EDA/CAD Models
AUIPS2051LTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
900mA
Rds On (Typ)
250mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable