
BSP75GTA | |
|---|---|
DigiKey Part Number | BSP75GTR-ND - Tape & Reel (TR) BSP75GCT-ND - Cut Tape (CT) BSP75GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75GTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.6A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSP75GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.6A | |
Rds On (Typ) | 550mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $9.53700 | $95.37 |
| 100 | $6.38890 | $638.89 |
| 500 | $5.03846 | $2,519.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.60396 | $4,603.96 |
| 2,000 | $4.23851 | $8,477.02 |
| 3,000 | $4.05230 | $12,156.90 |
| 5,000 | $3.84309 | $19,215.45 |
| 7,000 | $3.71923 | $26,034.61 |
| 10,000 | $3.59888 | $35,988.80 |



