
BTS3118NHUMA1 | |
|---|---|
DigiKey Part Number | BTS3118NHUMA1TR-ND - Tape & Reel (TR) BTS3118NHUMA1CT-ND - Cut Tape (CT) BTS3118NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3118NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.17A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3118NHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.17A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $10.49900 | $104.99 |
| 25 | $9.54360 | $238.59 |
| 100 | $8.49120 | $849.12 |
| 250 | $7.99032 | $1,997.58 |
| 500 | $7.68808 | $3,844.04 |
| 1,000 | $7.65052 | $7,650.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.06620 | $28,264.80 |
| 8,000 | $6.92754 | $55,420.32 |

