
BTS3110NHUMA1 | |
---|---|
DigiKey Part Number | BTS3110NHUMA1TR-ND - Tape & Reel (TR) BTS3110NHUMA1CT-ND - Cut Tape (CT) BTS3110NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3110NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3110NHUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $8.31800 | $83.18 |
25 | $7.54080 | $188.52 |
100 | $6.68700 | $668.70 |
250 | $6.27912 | $1,569.78 |
500 | $6.03344 | $3,016.72 |
1,000 | $5.83104 | $5,831.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.52744 | $22,109.76 |
8,000 | $5.41463 | $43,317.04 |
12,000 | $5.35811 | $64,297.32 |