1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K050TX

DigiKey Part Number
4587-C0603X102K050TXTR-ND - Tape & Reel (TR)
4587-C0603X102K050TXCT-ND - Cut Tape (CT)
4587-C0603X102K050TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603X102K050TX
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS0603KRX7R9BB102YAGEO4,00013-AS0603KRX7R9BB102CT-ND$0.99000Parametric Equivalent
C0603X102K5RAC3112KEMET13,816399-C0603X102K5RAC3112CT-ND$3.37000Parametric Equivalent
C0603X102K5RAC3121KEMET3,930399-C0603X102K5RAC3121CT-ND$3.37000Parametric Equivalent
C0603X102K5RAC3316KEMET77,724399-C0603X102K5RAC3316CT-ND$3.37000Parametric Equivalent
C0603X102K5RACAUTOKEMET10,282399-6908-1-ND$3.37000Parametric Equivalent
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22700$11.35
100$0.19400$19.40
500$0.13960$69.80
1,000$0.12299$122.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09815$392.60
8,000$0.08894$711.52
12,000$0.08434$1,012.08
20,000$0.07925$1,585.00
28,000$0.07627$2,135.56
40,000$0.07341$2,936.40
Manufacturers Standard Package