PCN10C-100S-2.54DS(72) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $377.78000
Datasheet
100 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN10C-100S-2.54DS(72)

DigiKey Part Number
H11184-ND
Manufacturer
Manufacturer Product Number
PCN10C-100S-2.54DS(72)
Description
CONN DIN RCPT 100POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
EDA/CAD Models
PCN10C-100S-2.54DS(72) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 85°C
Number of Positions
100
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN13-100S-2.54DS(71)Hirose Electric Co Ltd0H11191-ND$0.00000Similar
532428-9TE Connectivity AMP Connectors0A144353-ND$377.78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
11$84.90545$933.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.