
PCN10-100P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11162-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-100P-2.54DS(72) |
Description | CONN DIN HDR 100POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-100P-2.54DS(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.49000 | $86.49 |
| 10 | $73.47600 | $734.76 |
| 30 | $67.99467 | $2,039.84 |
| 50 | $65.58620 | $3,279.31 |
| 100 | $62.45540 | $6,245.54 |
| 250 | $58.54728 | $14,636.82 |
| 500 | $55.75526 | $27,877.63 |
| 1,000 | $53.09691 | $53,096.91 |


