
PCN10-100P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124220-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-100P-2.54DSA(72) |
Description | CONN DIN HDR 100POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-100P-2.54DSA(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.20000 | $83.20 |
| 15 | $68.67667 | $1,030.15 |
| 30 | $65.39933 | $1,961.98 |
| 60 | $62.27650 | $3,736.59 |
| 105 | $59.86505 | $6,285.83 |
| 255 | $56.23408 | $14,339.69 |
| 510 | $53.55227 | $27,311.66 |
| 1,005 | $51.05249 | $51,307.75 |



