



PCN13-100S-2.54DS(71) | |
|---|---|
DigiKey Part Number | H11191-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-100S-2.54DS(71) |
Description | CONN DIN RCPT 100POS |
Customer Reference | |
Detailed Description | 100 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
EDA/CAD Models | PCN13-100S-2.54DS(71) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 532428-9 | TE Connectivity AMP Connectors | 0 | A144353-ND | $377.78000 | Similar |




