Direct

HIF3MAW-16D-2.54R | |
|---|---|
DigiKey Part Number  | H125689-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HIF3MAW-16D-2.54R  | 
Description  | CONN SOCKET 16POS IDC 28AWG GOLD  | 
Customer Reference  | |
Detailed Description  | 16 Position Rectangular Socket Connector IDC Gold 28 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HIF3MAW-16D-2.54R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Connector Type  | Socket  | |
Contact Type  | Female Socket  | |
Number of Positions  | 16  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Fastening Type  | Latch Holder  | |
Cable Termination  | IDC  | |
Wire Type  | Ribbon Cable  | |
Wire Gauge  | 28 AWG  | |
Features  | Feed Through, Polarizing Key, Strain Relief  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 5.90µin (0.150µm)  | |
Color  | Black  | |
Base Product Number  | 






