
HIF3BA-16PA-2.54DS(75) | |
|---|---|
DigiKey Part Number  | HIF3BA-16PA-2.54DS(75)-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HIF3BA-16PA-2.54DS(75)  | 
Description  | CONN HEADER R/A 16POS 2.54MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Latch Lock/Eject Hooks  | |
Contact Length - Mating  | 0.236" (6.00mm)  | |
Contact Length - Post  | 0.118" (3.00mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.335" (8.51mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 12.0µin (0.30µm)  | |
Contact Finish - Post  | -  | |
Contact Material  | Brass  | |
Insulation Material  | Polybutylene Terephthalate (PBT)  | |
Features  | Keying Slot, Mounting Flange  | |
Operating Temperature  | -55°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 200V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 160 | $23.86256 | $3,818.01 | 

