


H3BBG-10108-V8 | |
|---|---|
DigiKey Part Number | H3BBG-10108-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-V8 |
Description | JUMPER-H1505TR/A3048V/H1505TR 8" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.65600 | $56.56 |
| 30 | $5.13033 | $153.91 |
| 50 | $4.90160 | $245.08 |
| 100 | $4.60900 | $460.90 |
| 250 | $4.24888 | $1,062.22 |
| 500 | $3.99548 | $1,997.74 |
| 1,000 | $3.75731 | $3,757.31 |
| 2,500 | $3.46424 | $8,660.60 |
| 5,000 | $3.25793 | $16,289.65 |











