


H3BBG-10102-V8 | |
|---|---|
DigiKey Part Number | H3BBG-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-V8 |
Description | JUMPER-H1505TR/A3048V/H1505TR 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.16300 | $51.63 |
| 30 | $4.68067 | $140.42 |
| 50 | $4.47240 | $223.62 |
| 100 | $4.20450 | $420.45 |
| 250 | $3.87628 | $969.07 |
| 500 | $3.64508 | $1,822.54 |
| 1,000 | $3.42787 | $3,427.87 |
| 2,500 | $3.16048 | $7,901.20 |
| 5,000 | $2.97225 | $14,861.25 |











