


H3BBG-10103-V8 | |
|---|---|
DigiKey Part Number | H3BBG-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-V8 |
Description | JUMPER-H1505TR/A3048V/H1505TR 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.24500 | $52.45 |
| 30 | $4.75467 | $142.64 |
| 50 | $4.54320 | $227.16 |
| 100 | $4.27270 | $427.27 |
| 250 | $3.93876 | $984.69 |
| 500 | $3.70378 | $1,851.89 |
| 1,000 | $3.48296 | $3,482.96 |
| 2,500 | $3.21132 | $8,028.30 |
| 5,000 | $3.02009 | $15,100.45 |











