


H3BBG-10106-V8 | |
|---|---|
DigiKey Part Number | H3BBG-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-V8 |
Description | JUMPER-H1505TR/A3048V/H1505TR 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.49200 | $54.92 |
| 30 | $4.97933 | $149.38 |
| 50 | $4.75860 | $237.93 |
| 100 | $4.47500 | $447.50 |
| 250 | $4.12520 | $1,031.30 |
| 500 | $3.87906 | $1,939.53 |
| 1,000 | $3.64780 | $3,647.80 |
| 2,500 | $3.36332 | $8,408.30 |
| 5,000 | $3.16302 | $15,815.10 |











