

H3BBG-10106-Y8 | |
---|---|
DigiKey Part Number | H3BBG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-Y8 |
Description | JUMPER-H1505TR/A3048Y/H1505TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.48500 | $54.85 |
30 | $4.97300 | $149.19 |
50 | $4.75260 | $237.63 |
100 | $4.46920 | $446.92 |
250 | $4.11996 | $1,029.99 |
500 | $3.87412 | $1,937.06 |
1,000 | $3.64314 | $3,643.14 |
2,500 | $3.35902 | $8,397.55 |
5,000 | $3.15899 | $15,794.95 |









