

H3BBG-10105-Y8 | |
---|---|
DigiKey Part Number | H3BBG-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-Y8 |
Description | JUMPER-H1505TR/A3048Y/H1505TR 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.40300 | $54.03 |
30 | $4.89933 | $146.98 |
50 | $4.68200 | $234.10 |
100 | $4.40190 | $440.19 |
250 | $4.05788 | $1,014.47 |
500 | $3.81582 | $1,907.91 |
1,000 | $3.58837 | $3,588.37 |
2,500 | $3.30844 | $8,271.10 |
5,000 | $3.11143 | $15,557.15 |









