

H3BBG-10103-Y8 | |
---|---|
DigiKey Part Number | H3BBG-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-Y8 |
Description | JUMPER-H1505TR/A3048Y/H1505TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.23900 | $52.39 |
30 | $4.74867 | $142.46 |
50 | $4.53740 | $226.87 |
100 | $4.26730 | $426.73 |
250 | $3.93372 | $983.43 |
500 | $3.69906 | $1,849.53 |
1,000 | $3.47851 | $3,478.51 |
2,500 | $3.20722 | $8,018.05 |
5,000 | $3.01623 | $15,081.15 |









