


H3AXT-10112-A8 | |
---|---|
DigiKey Part Number | H3AXT-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-A8 |
Description | JUMPER-H1506TR/A3048A/X 12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.86500 | $48.65 |
30 | $4.41233 | $132.37 |
50 | $4.21640 | $210.82 |
100 | $3.96540 | $396.54 |
250 | $3.65532 | $913.83 |
500 | $3.43736 | $1,718.68 |
1,000 | $3.23246 | $3,232.46 |
2,500 | $2.98031 | $7,450.77 |
5,000 | $2.80280 | $14,014.00 |









