


H3AXT-10112-G8 | |
---|---|
DigiKey Part Number | H3AXT-10112-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-G8 |
Description | JUMPER-H1506TR/A3048G/X 12" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.85300 | $48.53 |
30 | $4.40100 | $132.03 |
50 | $4.20560 | $210.28 |
100 | $3.95520 | $395.52 |
250 | $3.64600 | $911.50 |
500 | $3.42858 | $1,714.29 |
1,000 | $3.22421 | $3,224.21 |
2,500 | $2.97271 | $7,431.78 |
5,000 | $2.79565 | $13,978.25 |









