


H3AXT-10105-Y6 | |
|---|---|
DigiKey Part Number | H3AXT-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-Y6 |
Description | JUMPER-H1506TR/A3049Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.25900 | $42.59 |
| 30 | $3.86133 | $115.84 |
| 50 | $3.68980 | $184.49 |
| 100 | $3.46950 | $346.95 |
| 250 | $3.19884 | $799.71 |
| 500 | $3.00792 | $1,503.96 |
| 1,000 | $2.82852 | $2,828.52 |
| 2,500 | $2.60792 | $6,519.80 |
| 5,000 | $2.45257 | $12,262.85 |











