


H3AXT-10104-Y6 | |
---|---|
DigiKey Part Number | H3AXT-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-Y6 |
Description | JUMPER-H1506TR/A3049Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.17100 | $41.71 |
30 | $3.78267 | $113.48 |
50 | $3.61440 | $180.72 |
100 | $3.39850 | $339.85 |
250 | $3.13332 | $783.33 |
500 | $2.94644 | $1,473.22 |
1,000 | $2.77072 | $2,770.72 |
2,500 | $2.55454 | $6,386.35 |
5,000 | $2.40241 | $12,012.05 |









