


H3AXT-10103-Y6 | |
---|---|
DigiKey Part Number | H3AXT-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-Y6 |
Description | JUMPER-H1506TR/A3049Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.08900 | $40.89 |
30 | $3.70867 | $111.26 |
50 | $3.54380 | $177.19 |
100 | $3.33200 | $333.20 |
250 | $3.07188 | $767.97 |
500 | $2.88862 | $1,444.31 |
1,000 | $2.71636 | $2,716.36 |
2,500 | $2.50445 | $6,261.12 |
5,000 | $2.35528 | $11,776.40 |









