


H3ABT-10112-Y8 | |
---|---|
DigiKey Part Number | H3ABT-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1504TR12" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.28800 | $52.88 |
30 | $4.79233 | $143.77 |
50 | $4.58000 | $229.00 |
100 | $4.30670 | $430.67 |
250 | $3.97052 | $992.63 |
500 | $3.73388 | $1,866.94 |
1,000 | $3.51127 | $3,511.27 |
2,500 | $3.23737 | $8,093.42 |
5,000 | $3.04456 | $15,222.80 |









