


H3ABT-10106-Y8 | |
---|---|
DigiKey Part Number | H3ABT-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1504TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.78700 | $47.87 |
30 | $4.34100 | $130.23 |
50 | $4.14820 | $207.41 |
100 | $3.90100 | $390.10 |
250 | $3.59608 | $899.02 |
500 | $3.38162 | $1,690.81 |
1,000 | $3.18004 | $3,180.04 |
2,500 | $2.93198 | $7,329.95 |
5,000 | $2.75737 | $13,786.85 |









