


H3ABT-10104-Y8 | |
---|---|
DigiKey Part Number | H3ABT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1504TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.62300 | $46.23 |
30 | $4.19033 | $125.71 |
50 | $4.00360 | $200.18 |
100 | $3.76470 | $376.47 |
250 | $3.47064 | $867.66 |
500 | $3.26354 | $1,631.77 |
1,000 | $3.06894 | $3,068.94 |
2,500 | $2.82958 | $7,073.95 |
5,000 | $2.66105 | $13,305.25 |









