


H3ABT-10112-L8 | |
|---|---|
DigiKey Part Number | H3ABT-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-L8 |
Description | JUMPER-H1506TR/A3048L/H1504TR12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.25400 | $52.54 |
| 30 | $4.76200 | $142.86 |
| 50 | $4.55080 | $227.54 |
| 100 | $4.27910 | $427.91 |
| 250 | $3.94512 | $986.28 |
| 500 | $3.71000 | $1,855.00 |
| 1,000 | $3.48882 | $3,488.82 |
| 2,500 | $3.21667 | $8,041.68 |
| 5,000 | $3.02509 | $15,125.45 |











