H3ABT-101xx-B8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABT-101xx-B8

H3ABT-10110-B8

DigiKey Part Number
H3ABT-10110-B8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10110-B8
Description
JUMPER-H1506TR/A3048B/H1504TR10"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.09700$50.97
30$4.61833$138.55
50$4.41460$220.73
100$4.15070$415.07
250$3.82636$956.59
500$3.59828$1,799.14
1,000$3.38384$3,383.84
2,500$3.11987$7,799.68
5,000$2.93406$14,670.30
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3048A/H1504TR10"
In-Stock: 0
Unit Price: $5.09700
JUMPER-H1506TR/A3048G/H1504TR10"
In-Stock: 0
Unit Price: $5.09700
JUMPER-H1506TR/A3048L/H1504TR10"
In-Stock: 0
Unit Price: $5.09700
JUMPER-H1506TR/A3048N/H1504TR10"
In-Stock: 0
Unit Price: $5.09700
JUMPER-H1506TR/A3048R/H1504TR10"
In-Stock: 0
Unit Price: $5.09700
Alternate Length
JUMPER-H1506TR/A3048B/H1504TR 2"
In-Stock: 0
Unit Price: $4.42800
JUMPER-H1506TR/A3048B/H1504TR 3"
In-Stock: 0
Unit Price: $4.50900
JUMPER-H1506TR/A3048B/H1504TR 4"
In-Stock: 0
Unit Price: $4.59900
JUMPER-H1506TR/A3048B/H1504TR 5"
In-Stock: 0
Unit Price: $4.68100
JUMPER-H1506TR/A3048B/H1504TR 6"
In-Stock: 0
Unit Price: $4.76300