


H3ABT-10110-A8 | |
|---|---|
DigiKey Part Number | H3ABT-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-A8 |
Description | JUMPER-H1506TR/A3048A/H1504TR10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.13000 | $51.30 |
| 30 | $4.64800 | $139.44 |
| 50 | $4.44280 | $222.14 |
| 100 | $4.17730 | $417.73 |
| 250 | $3.85096 | $962.74 |
| 500 | $3.62140 | $1,810.70 |
| 1,000 | $3.40559 | $3,405.59 |
| 2,500 | $3.13992 | $7,849.80 |
| 5,000 | $2.95292 | $14,764.60 |











