Green 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10110-G8

DigiKey Part Number
H3ABT-10110-G8-ND
Manufacturer
Manufacturer Product Number
H3ABT-10110-G8
Description
JUMPER-H1506TR/A3048G/H1504TR10"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$5.13000$51.30
30$4.64800$139.44
50$4.44280$222.14
100$4.17730$417.73
250$3.85096$962.74
500$3.62140$1,810.70
1,000$3.40559$3,405.59
2,500$3.13992$7,849.80
5,000$2.95292$14,764.60
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3048A/H1504TR10"
In-Stock: 0
Unit Price: $5.13000
JUMPER-H1506TR/A3048B/H1504TR10"
In-Stock: 0
Unit Price: $5.13000
JUMPER-H1506TR/A3048L/H1504TR10"
In-Stock: 0
Unit Price: $5.13000
JUMPER-H1506TR/A3048N/H1504TR10"
In-Stock: 0
Unit Price: $5.13000
JUMPER-H1506TR/A3048R/H1504TR10"
In-Stock: 0
Unit Price: $5.13000
Alternate Length
JUMPER-H1506TR/A3048G/H1504TR 2"
In-Stock: 0
Unit Price: $4.45600
JUMPER-H1506TR/A3048G/H1504TR 3"
In-Stock: 0
Unit Price: $4.53800
JUMPER-H1506TR/A3048G/H1504TR 4"
In-Stock: 0
Unit Price: $4.62900
JUMPER-H1506TR/A3048G/H1504TR 5"
In-Stock: 0
Unit Price: $4.71100
JUMPER-H1506TR/A3048G/H1504TR 6"
In-Stock: 0
Unit Price: $4.79300
Assembly Component