


H3AAT-10112-Y8 | |
---|---|
DigiKey Part Number | H3AAT-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10112-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1506TR12" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.45200 | $54.52 |
30 | $4.94300 | $148.29 |
50 | $4.72460 | $236.23 |
100 | $4.44130 | $444.13 |
250 | $4.09468 | $1,023.67 |
500 | $3.85046 | $1,925.23 |
1,000 | $3.62105 | $3,621.05 |
2,500 | $3.33859 | $8,346.48 |
5,000 | $3.13979 | $15,698.95 |









