


H3AAT-10103-Y8 | |
---|---|
DigiKey Part Number | H3AAT-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1506TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.70500 | $47.05 |
30 | $4.26700 | $128.01 |
50 | $4.07600 | $203.80 |
100 | $3.83290 | $383.29 |
250 | $3.53336 | $883.34 |
500 | $3.32266 | $1,661.33 |
1,000 | $3.12461 | $3,124.61 |
2,500 | $2.88088 | $7,202.20 |
5,000 | $2.70930 | $13,546.50 |









