


H3AAT-10106-Y8 | |
---|---|
DigiKey Part Number | H3AAT-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-Y8 |
Description | JUMPER-H1506TR/A3048Y/H1506TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.95100 | $49.51 |
30 | $4.49133 | $134.74 |
50 | $4.29280 | $214.64 |
100 | $4.03650 | $403.65 |
250 | $3.72156 | $930.39 |
500 | $3.49952 | $1,749.76 |
1,000 | $3.29080 | $3,290.80 |
2,500 | $3.03416 | $7,585.40 |
5,000 | $2.85347 | $14,267.35 |









