


H3AAT-10108-W4 | |
---|---|
DigiKey Part Number | H3AAT-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.05400 | $50.54 |
30 | $4.58533 | $137.56 |
50 | $4.38280 | $219.14 |
100 | $4.12090 | $412.09 |
250 | $3.79924 | $949.81 |
500 | $3.57268 | $1,786.34 |
1,000 | $3.35964 | $3,359.64 |
2,500 | $3.09760 | $7,744.00 |
5,000 | $2.91312 | $14,565.60 |









