


H3AAT-10105-W4 | |
---|---|
DigiKey Part Number | H3AAT-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.83200 | $48.32 |
30 | $4.38500 | $131.55 |
50 | $4.19000 | $209.50 |
100 | $3.94070 | $394.07 |
250 | $3.63260 | $908.15 |
500 | $3.41596 | $1,707.98 |
1,000 | $3.21229 | $3,212.29 |
2,500 | $2.96174 | $7,404.35 |
5,000 | $2.78536 | $13,926.80 |









