


H3AAT-10106-W4 | |
---|---|
DigiKey Part Number | H3AAT-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.90600 | $49.06 |
30 | $4.45367 | $133.61 |
50 | $4.25420 | $212.71 |
100 | $4.00080 | $400.08 |
250 | $3.68828 | $922.07 |
500 | $3.46830 | $1,734.15 |
1,000 | $3.26152 | $3,261.52 |
2,500 | $3.00715 | $7,517.88 |
5,000 | $2.82805 | $14,140.25 |









