


H3AAT-10104-W4 | |
---|---|
DigiKey Part Number | H3AAT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.75800 | $47.58 |
30 | $4.31900 | $129.57 |
50 | $4.12580 | $206.29 |
100 | $3.87970 | $387.97 |
250 | $3.57696 | $894.24 |
500 | $3.36360 | $1,681.80 |
1,000 | $3.16298 | $3,162.98 |
2,500 | $2.91630 | $7,290.75 |
5,000 | $2.74261 | $13,713.05 |









