Violet 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10106-V8

DigiKey Part Number
H3AAT-10106-V8-ND
Manufacturer
Manufacturer Product Number
H3AAT-10106-V8
Description
JUMPER-H1506TR/A3048V/H1506TR 6"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4.95800$49.58
30$4.49700$134.91
50$4.29820$214.91
100$4.04170$404.17
250$3.72632$931.58
500$3.50400$1,752.00
1,000$3.29501$3,295.01
2,500$3.03804$7,595.10
5,000$2.85712$14,285.60
Manufacturers Standard Package
Alternate Color
JUMPER-H1506TR/A3048A/H1506TR 6"
In-Stock: 0
Unit Price: $4.95800
JUMPER-H1506TR/A3048B/H1506TR 6"
In-Stock: 0
Unit Price: $4.95800
JUMPER-H1506TR/A3048G/H1506TR 6"
In-Stock: 0
Unit Price: $4.95800
JUMPER-H1506TR/A3048L/H1506TR 6"
In-Stock: 0
Unit Price: $4.95800
JUMPER-H1506TR/A3048N/H1506TR 6"
In-Stock: 0
Unit Price: $4.95800
Alternate Length
JUMPER-H1506TR/A3048V/H1506TR 2"
In-Stock: 0
Unit Price: $4.62900
JUMPER-H1506TR/A3048V/H1506TR 3"
In-Stock: 0
Unit Price: $4.71100
JUMPER-H1506TR/A3048V/H1506TR 4"
In-Stock: 0
Unit Price: $4.79300
JUMPER-H1506TR/A3048V/H1506TR 5"
In-Stock: 0
Unit Price: $4.87500
JUMPER-H1506TR/A3048V/H1506TR 8"
In-Stock: 0
Unit Price: $5.13000
Assembly Component